SMC I/O Cable LEC Series Cable for Use with LECSA/LECS-T,LEC-CSNS-1
- RS Stock No.:
- 645-813
- Mfr. Part No.:
- LEC-CSNS-1
- Brand:
- SMC
Subtotal (1 unit)*
£64.02
(exc. VAT)
£76.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.02 |
*price indicative
- RS Stock No.:
- 645-813
- Mfr. Part No.:
- LEC-CSNS-1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | I/O Cable | |
| Product Type | Cable | |
| For Use With | LECSA/LECS-T | |
| Series | LEC | |
| Standards/Approvals | RoHS | |
| Model Number | LEC-CSNS-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type I/O Cable | ||
Product Type Cable | ||
For Use With LECSA/LECS-T | ||
Series LEC | ||
Standards/Approvals RoHS | ||
Model Number LEC-CSNS-1 | ||
- COO (Country of Origin):
- JP
The SMC I/O connector designed for seamless integration with electric actuators. This connector facilitates communication between the actuator and its controller, ensuring precise control in automation systems. It is particularly suitable for applications requiring servo motors. It's commitment to providing high-quality components that enhance the efficiency and reliability of industrial automation systems.
Built to withstand industrial environments
Ease of use simplifies wiring and setup reducing installation time
Durable construction
Related links
- SMC I/O Cable LEC Series Cable for Use with LECP6/LECA6,LEC-CN5-1
- SMC Cable LEC Series Cable for Use with LECSN2-T LECSB2-T,LEC-MR-D05UDL3M
- SMC USB Cable LEC Series Cable for Use with JXC Series,LEC-W2-U
- TE Connectivity 8 Way, Shielded
- Omron General Purpose I/O Cable R88A Series Cable for Use with Rotary Drive
- Maxon Digital I/O Cable Cable for Use with ESCON 36/2 DC Servo Controller
- Maxon Analogue I/O Cable Cable for Use with ESCON 36/2 DC Servo Controller
- Omron I/O Cable for Use with FH
