Eaton Wiring Kit MVS Series Wiring Harness for Use with DILEM

Subtotal (1 unit)*

£12.72

(exc. VAT)

£15.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.72

*price indicative

RS Stock No.:
255-074
Mfr. Part No.:
220213 MVS-SB-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Wiring Kit

Product Type

Wiring Harness

For Use With

DILEM

Series

MVS

Standards/Approvals

CSA (File No. 012528, Class 3211-06), UL 508, UL (File No. E36332, Category NLRV7), CE, CSA C22.2 No. 14-05, IEC/EN 60947-4-1

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton secondary terminal wire kit is designed specifically for star-delta applications, ideal for integrating into the DILEM series. Combining robust functionality with precision, this wiring kit ensures reliable connections and enhanced performance in various electrical systems. With thorough design verification and compliance with stringent international standards, this product is built to withstand diverse environmental conditions, ensuring exceptional reliability. The compact dimensions further facilitate installation within confined spaces, making it a highly versatile accessory suitable for a range of applications. As an essential component of the MVS series, it showcases the superior engineering and innovation characteristic of Eaton.

Integrates seamlessly with star-delta configurations to ensure optimal performance

Constructed to support connectivity for a variety of applications with precision

Designed for easy installation even in limited spaces

Crafted to meet rigorous safety and quality standards for peace of mind

Ideal for use in environments requiring reliability under fluctuating conditions

Provides robust connection through fitted control cables, facilitating improved operation

Enhances operational efficiency by supporting essential wiring needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy