Eaton Communication Module C441 Series Communication Module for Use with S811+ Soft Starter

Subtotal (1 unit)*

£693.66

(exc. VAT)

£832.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£693.66

*price indicative

RS Stock No.:
239-916
Mfr. Part No.:
184746 C441QS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Communication Module

Accessory Type

Communication Module

For Use With

S811+ Soft Starter

Series

C441

Standards/Approvals

CSA File No. LR 353, U, UL Category Control No. NKCR, UL File No. E1230, CE, CSA, CSA-C22.2 No. 14, CSA Class No. 3211-03

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton communication module is designed to enhance the performance of your Eaton S811 soft starter, bringing advanced connectivity through PROFIBUS integration. The product ensures seamless communication and integration within industrial automation settings, allowing for greater control and efficiency in monitoring and managing equipment. With a robust construction and compact design, this module easily fits into your existing setup while supporting a 24 V DC operation. The product not only meets the high standards of industrial applications but also offers reliability and durability, making it an indispensable accessory for enhancing the functionality of your soft starter systems.

Designed for easy integration with Eaton's S811 soft starter

Supports 24 V DC operation for increased versatility

Compact dimensions ensure compatibility with various setups

Built to industry standards for reliability and performance

Facilitates advanced communication through PROFIBUS for enhanced automation

Offers a lightweight design for simpler installation and maintenance

Includes necessary certifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy