Igus readycable Series Cable for Use with BOSCH REXROTH Drive, 10m Length, 50 V
- RS Stock No.:
- 226-654
- Mfr. Part No.:
- IKS0374 - MAT9841310 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
£204.78
(exc. VAT)
£245.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.78 |
*price indicative
- RS Stock No.:
- 226-654
- Mfr. Part No.:
- IKS0374 - MAT9841310 (10m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Voltage Range | 50 V | |
| Series | readycable | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Voltage Range 50 V | ||
Series readycable | ||
Length 10m | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is specifically designed for Bosch Rexroth drives, catering to very high stress applications. Its robust PUR outer jacket ensures exceptional resistance to oil and UV radiation, making it suitable for both indoor and outdoor environments without direct sunlight. Capable of supporting unsupported travel distances and gliding applications of up to 100 meters, this cable is perfect for heavy duty tasks such as storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature applications.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 50 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 50 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 50 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
