Igus Cable readycable Series Cable for Use with Allen Bradley Drive
- RS Stock No.:
- 226-635
- Mfr. Part No.:
- 2090-CPBM7DF-12AF10 - MAT9851793 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
£335.98
(exc. VAT)
£403.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.98 |
*price indicative
- RS Stock No.:
- 226-635
- Mfr. Part No.:
- 2090-CPBM7DF-12AF10 - MAT9851793 (10m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Allen Bradley Drive | |
| Series | readycable | |
| Standards/Approvals | RoHS, UKCA, EAC, UL, REACH, PV 3.10.7, NFPA, IEC 60332-1-2, CE, CSA, DIN EN 50363-10-2 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Allen Bradley Drive | ||
Series readycable | ||
Standards/Approvals RoHS, UKCA, EAC, UL, REACH, PV 3.10.7, NFPA, IEC 60332-1-2, CE, CSA, DIN EN 50363-10-2 | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable is specifically designed for use with Allen Bradley drives, making it ideal for extremely heavy duty applications. Its outer jacket is made of durable PUR, providing exceptional resistance to oil and ensuring suitability for both indoor and outdoor environments, thanks to its UV resistant properties. Capable of unsupported travel distances and extending up to 100m for gliding applications, this cable is perfect for storage and retrieval units in high bay warehouses, machining units, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature settings.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
