Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 226-610
- Mfr. Part No.:
- 6FX8002-5CS21-1BA0 - MAT9861502 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
£287.43
(exc. VAT)
£344.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.43 |
*price indicative
- RS Stock No.:
- 226-610
- Mfr. Part No.:
- 6FX8002-5CS21-1BA0 - MAT9861502 (10m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | RoHS, CE, CSA, DIN EN 50363-10-2, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, UKCA, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals RoHS, CE, CSA, DIN EN 50363-10-2, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, UKCA, UL, EAC | ||
- COO (Country of Origin):
- GB
The Igus Power Cable features a PUR jacket and stranded conductors in an especially bend resistant design made of bare copper wires. It is hydrolysis and microbe resistant, notch resistant, and includes an overall shield. PVC free, it offers almost unlimited resistance to oil and is suitable for both indoor and outdoor applications. Designed for unsupported travel distances, it performs well in low temperature environments and is ideal for machine tools.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
