Igus readycable Series Cable for Use with SEW Drive, 5m Length, 600/1000 V
- RS Stock No.:
- 226-593
- Mfr. Part No.:
- 0817 886 0 - MAT9851457 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
£310.70
(exc. VAT)
£372.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.70 |
*price indicative
- RS Stock No.:
- 226-593
- Mfr. Part No.:
- 0817 886 0 - MAT9851457 (5m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Voltage Range | 600/1000 V | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Voltage Range 600/1000 V | ||
Length 5m | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires. It is designed for medium duty applications, offering almost unlimited resistance to oil. The jacket is made from PUR. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical applications include processing and machine tools, as well as low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
