Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 226-150
- Mfr. Part No.:
- 6FX8002-8QN08-1CA0 - MAT98515148 (20m)
- Brand:
- Igus
Subtotal (1 unit)*
£442.71
(exc. VAT)
£531.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.71 |
*price indicative
- RS Stock No.:
- 226-150
- Mfr. Part No.:
- 6FX8002-8QN08-1CA0 - MAT98515148 (20m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UL/CSA, UKCA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UL/CSA, UKCA | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Cable features stranded conductors in an especially bend resistant design made of bare copper wires, encased in a PUR jacket. It is suitable for medium duty applications, offering almost unlimited resistance to oil. Designed for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical uses include processing and machine tools, as well as low temperature environments.
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
