Festo EAMH Series Clamping Sleeve for Use with Motor Mounting
- RS Stock No.:
- 196-106
- Mfr. Part No.:
- EAMH-145-24-C34-P
- Brand:
- Festo
Subtotal (1 unit)*
£120.07
(exc. VAT)
£144.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.07 |
*price indicative
- RS Stock No.:
- 196-106
- Mfr. Part No.:
- EAMH-145-24-C34-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Clamping Sleeve | |
| For Use With | Motor Mounting | |
| Series | EAMH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Clamping Sleeve | ||
For Use With Motor Mounting | ||
Series EAMH | ||
- COO (Country of Origin):
- DE
The Festo Clamping Sleeve is engineered for precision and reliability in various industrial applications. Designed with flexibility in mind, the product allows for an optional mounting position, catering to specific installation needs. Its robust design supports a maximum rotational speed of up to 4000 rpm, making it suitable for dynamic environments. The clamping sleeve not only meets stringent RoHS-compliance standards but also boasts impressive operational ranges, from ambient temperatures to relative humidity.
Flexible mounting options to accommodate various setups
Suitable for high speed applications ensuring smooth operation
Meets stringent compliance standards for environmental safety
Wide operational temperature range for diverse applications
Designed to enhance machinery stability with its mass moment of inertia
Suitable for high speed applications ensuring smooth operation
Meets stringent compliance standards for environmental safety
Wide operational temperature range for diverse applications
Designed to enhance machinery stability with its mass moment of inertia
Related links
- Festo EAMH Series Clamping Sleeve for Use with Motor Mounting
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
