AH1888-ZG-7 DiodesZetex, Omnipolar Hall Effect Sensor, 5-Pin SOT-553

Stock information currently inaccessible
RS Stock No.:
922-8550
Mfr. Part No.:
AH1888-ZG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Supply Voltage

1.65 V

Package Type

SOT-553

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy