DRV5033AJQDBZT Texas Instruments, Omnipolar Hall Effect Sensor, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-2967
Mfr. Part No.:
DRV5033AJQDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

38 V

Minimum Operating Supply Voltage

2.8 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes