Texas Instruments Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
- RS Stock No.:
- 914-2958
- Mfr. Part No.:
- DRV5023AJQDBZT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 914-2958
- Mfr. Part No.:
- DRV5023AJQDBZT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 38 V | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 38 V | ||
Minimum Operating Supply Voltage 2.8 V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
