Analog Devices Surface Mount Accelerometer, CLCC, 8-Pin
- RS Stock No.:
- 912-8220
- Mfr. Part No.:
- AD22280-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 912-8220
- Mfr. Part No.:
- AD22280-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Maximum Frequency Response | 440Hz | |
| Minimum Frequency Response | 360Hz | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Package Type | CLCC | |
| Sensitivity | 39.9mV/g | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 1 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Maximum Frequency Response 440Hz | ||
Minimum Frequency Response 360Hz | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 3.5 V | ||
Package Type CLCC | ||
Sensitivity 39.9mV/g | ||
Pin Count 8 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
