ADAFRUIT INDUSTRIES 3-Axis Surface Mount Sensor, LGA, Serial-I2C, 14-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-4586
Mfr. Part No.:
1247
Brand:
ADAFRUIT INDUSTRIES
Find similar products by selecting one or more attributes.
Select all

Brand

ADAFRUIT INDUSTRIES

Sensor Type

Accelerometer, Magnetometer

Number of Axis

3

Technology

Analogue, Digital

Mounting Type

Surface Mount

Interface Type

Serial-I2C

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.16 V

Package Type

LGA

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US