Taiwan Semiconductor Through Hole Hall Effect Sensor Switch, TO-92S, 3-Pin
- RS Stock No.:
- 901-4023
- Mfr. Part No.:
- TSH253CT B0G
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 901-4023
- Mfr. Part No.:
- TSH253CT B0G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Package Type | TO-92S | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Package Type TO-92S | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
