TSH190CX RFG Taiwan Semiconductor, Bipolar Hall Effect Sensor Switch, 3-Pin SOT-23
- RS Stock No.:
- 901-4014
- Mfr. Part No.:
- TSH190CX RFG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 901-4014
- Mfr. Part No.:
- TSH190CX RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 30 V | |
| Minimum Operating Supply Voltage | 4 V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 30 V | ||
Minimum Operating Supply Voltage 4 V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
