InvenSense 6-Axis Surface Mount Sensor, QFN, I2C, SPI, 24-Pin
- RS Stock No.:
- 883-7945
- Mfr. Part No.:
- MPU-6000
- Brand:
- InvenSense
Stock information currently inaccessible
- RS Stock No.:
- 883-7945
- Mfr. Part No.:
- MPU-6000
- Brand:
- InvenSense
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 30 kHz, 33 kHz, 36kHz | |
| Minimum Frequency Response | 24 kHz, 27 kHz, 30kHz | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Package Type | QFN | |
| Sensitivity | 16.4°/s/LSB | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 6 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 30 kHz, 33 kHz, 36kHz | ||
Minimum Frequency Response 24 kHz, 27 kHz, 30kHz | ||
Maximum Operating Supply Voltage 3.46 V | ||
Minimum Operating Supply Voltage 2.375 V | ||
Package Type QFN | ||
Sensitivity 16.4°/s/LSB | ||
Pin Count 24 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
