SS543AT Honeywell, Unipolar Hall Effect Sensor, 3-Pin SOT-89
- RS Stock No.:
- 874-9087
- Mfr. Part No.:
- SS543AT
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-9087
- Mfr. Part No.:
- SS543AT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 30 V dc | |
| Minimum Operating Supply Voltage | 3.8 V dc | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 30 V dc | ||
Minimum Operating Supply Voltage 3.8 V dc | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MX
Honeywell Unipolar Hall Effect Sensor, 3-Pin, 10mA - SS500 Series - SS543AT
Use this Hall effect sensor from Honeywell to detect and measure magnetic fields. It works by converting the strength of a magnetic field into a corresponding electrical voltage reading. This sensor produces a digital output, so data is easy to process using digital-enabled devices. A wide supply voltage range of 3.8 to 30V DC makes it suitable for use in multiple industrial applications. Thanks to its broad operating temperature range of -40°C to +150°C, you can safely use this unit in hot or cold environments. It's also thermally balanced, so its accuracy won't be affected by fluctuations in temperature.
Features & Benefits
• Maximum current consumption of 10mA for energy-efficient operation
• 3-pin terminal design for installation on PCBs (printed circuit boards) where space is limited
Applications
• Robotics
• RPM (revolutions per minute) measurement devices
• Automotive systems
How do I mount this sensor?
This Hall effect sensor is designed for surface mounting via soldering, ensuring a secure, air-tight connection that won't easily come loose. It can withstand a maximum temperature of +245°C for up to 10 seconds.
