Infineon Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin

Stock information currently inaccessible
RS Stock No.:
857-8905
Mfr. Part No.:
TLV49462KFTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

2.7 V

Package Type

SC-59

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy