AH920NTR-G1 DiodesZetex, Bipolar Hall Effect Sensor Switch, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3433
Mfr. Part No.:
AH920NTR-G1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

3.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy