AH3360-FA-7 DiodesZetex, Unipolar Hall Effect Sensor Switch, 4-Pin X1-DFN
- RS Stock No.:
- 828-3414
- Mfr. Part No.:
- AH3360-FA-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 828-3414
- Mfr. Part No.:
- AH3360-FA-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Package Type | X1-DFN | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.6 V | ||
Package Type X1-DFN | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
