DiodesZetex Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-3395
Mfr. Part No.:
AH1809-W-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SC-59

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C