Infineon Surface Mount Hall Effect Sensor, TSOP, 6-Pin
- RS Stock No.:
- 827-5075
- Mfr. Part No.:
- TLE49663KHTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 827-5075
- Mfr. Part No.:
- TLE49663KHTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 24 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 24 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
