Infineon Through Hole Hall Effect Sensor, SSOP, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-5771
Mfr. Part No.:
TLE49215UHALA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SSOP

Pin Count

4

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C