Analog Devices 2-Axis Surface Mount Sensor, LCC, 8-Pin
- RS Stock No.:
- 802-3657
- Mfr. Part No.:
- ADXL212AEZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3657
- Mfr. Part No.:
- ADXL212AEZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 2 | |
| Technology | Analogue, Digital | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | LCC | |
| Sensitivity | 15%/g | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 2 | ||
Technology Analogue, Digital | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type LCC | ||
Sensitivity 15%/g | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
