NXP 3-Axis Surface Mount Accelerometer, QFN, Serial-I2C, 16-Pin

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.90

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5£1.78£8.90
10 - 45£1.67£8.35
50 +£1.13£5.65

*price indicative

Packaging Options:
RS Stock No.:
801-6870
Mfr. Part No.:
MMA8453QT
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

Serial-I2C

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.95 V

Package Type

QFN

Sensitivity

64 Counts/g, 128 Counts/g, 256 Counts/g

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Note

NXP is a trademark of NXP B.V.