SCA61T-FAHH1G-004 Murata, Inclinometer Sensor SPI 4.75 → 5.25 V, 8-Pin SMD
- RS Stock No.:
- 799-9207
- Mfr. Part No.:
- SCA61T-FAHH1G-004
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-9207
- Mfr. Part No.:
- SCA61T-FAHH1G-004
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Number of Axis | 1 | |
| Technology | Analogue, Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 28Hz | |
| Minimum Frequency Response | 8Hz | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Package Type | SMD | |
| Sensitivity | 4 V/g, 70 mV/° | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Number of Axis 1 | ||
Technology Analogue, Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 28Hz | ||
Minimum Frequency Response 8Hz | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Package Type SMD | ||
Sensitivity 4 V/g, 70 mV/° | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- FI
