Murata 2-Axis Surface Mount Sensor, SMD, SPI, 12-Pin
- RS Stock No.:
- 799-9187
- Mfr. Part No.:
- SCA100T-D07-004
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 799-9187
- Mfr. Part No.:
- SCA100T-D07-004
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Sensor Type | Accelerometer | |
| Number of Axis | 2 | |
| Technology | Analogue | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 550Hz | |
| Minimum Frequency Response | 250Hz | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Package Type | SMD | |
| Sensitivity | 0.17V/g | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Sensor Type Accelerometer | ||
Number of Axis 2 | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 550Hz | ||
Minimum Frequency Response 250Hz | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Package Type SMD | ||
Sensitivity 0.17V/g | ||
Pin Count 12 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- FI
