Analog Devices 3-Axis Surface Mount Accelerometer & Gyroscope, ML, SPI, 20-Pin
- RS Stock No.:
- 796-8962
- Mfr. Part No.:
- ADIS16445AMLZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 796-8962
- Mfr. Part No.:
- ADIS16445AMLZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 25Hz | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Package Type | ML | |
| Sensitivity | 0.0025 °/s/LSB, 0.005 °/s/LSB, 0.01 °/s/LSB | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 25Hz | ||
Maximum Operating Supply Voltage 3.45 V | ||
Minimum Operating Supply Voltage 3.15 V | ||
Package Type ML | ||
Sensitivity 0.0025 °/s/LSB, 0.005 °/s/LSB, 0.01 °/s/LSB | ||
Pin Count 20 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
