AH1888-ZG-7 DiodesZetex, Omnipolar Hall Effect Sensor, 5-Pin SOT-553
- RS Stock No.:
- 770-3403
- Mfr. Part No.:
- AH1888-ZG-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 770-3403
- Mfr. Part No.:
- AH1888-ZG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
