DiodesZetex Through Hole Hall Effect Sensor, SIP-3L, 3-Pin
- RS Stock No.:
- 765-4471
- Mfr. Part No.:
- AH182-PG-B
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-4471
- Mfr. Part No.:
- AH182-PG-B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Package Type | SIP-3L | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.5 V | ||
Package Type SIP-3L | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
