Analog Devices Surface Mount Accelerometer, LCC, 8-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-1994
Mfr. Part No.:
ADXL001-500BEZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Number of Axis

1

Technology

Analogue

Mounting Type

Surface Mount

Maximum Frequency Response

32kHz

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

3.3 V

Package Type

LCC

Sensitivity

3.3mV/g

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C