Analog Devices Surface Mount Sensor, LCC, 8-Pin

Bulk discount available

Subtotal (1 unit)*

£24.11

(exc. VAT)

£28.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 18£24.11
19 - 47£22.46
48 +£21.38

*price indicative

Packaging Options:
RS Stock No.:
759-1991
Mfr. Part No.:
ADXL001-250BEZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Number of Axis

1

Technology

Analogue

Mounting Type

Surface Mount

Maximum Frequency Response

32kHz

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

3.3 V

Package Type

LCC

Sensitivity

6.7mV/g

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C