NXP 2-Axis Surface Mount Sensor, SOIC, 20-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-2355
Mfr. Part No.:
MMA3202KEG
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Accelerometer

Number of Axis

2

Technology

Analogue

Mounting Type

Surface Mount

Maximum Frequency Response

440Hz

Minimum Frequency Response

360Hz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

SOIC

Sensitivity

21 mV/g, 42mV/g

Pin Count

20

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy