NXP Surface Mount Sensor, SOIC, 16-Pin
- RS Stock No.:
- 752-2349
- Mfr. Part No.:
- MMA1200KEG
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 752-2349
- Mfr. Part No.:
- MMA1200KEG
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Analogue | |
| Mounting Type | Surface Mount | |
| Maximum Frequency Response | 440Hz | |
| Minimum Frequency Response | 360Hz | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Package Type | SOIC | |
| Sensitivity | 8.4mV/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Accelerometer | ||
Number of Axis 1 | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Maximum Frequency Response 440Hz | ||
Minimum Frequency Response 360Hz | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Package Type SOIC | ||
Sensitivity 8.4mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
NXP is a trademark of NXP B.V.
