NXP Surface Mount Accelerometer, SOIC, 16-Pin

Bulk discount available

Subtotal (1 unit)*

£7.37

(exc. VAT)

£8.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£7.37
10 - 19£5.82
20 +£5.47

*price indicative

Packaging Options:
RS Stock No.:
752-2342
Mfr. Part No.:
MMA1210KEG
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Accelerometer

Number of Axis

1

Technology

Analogue

Mounting Type

Surface Mount

Maximum Frequency Response

440Hz

Minimum Frequency Response

360Hz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

SOIC

Sensitivity

21mV/g

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Note

NXP is a trademark of NXP B.V.