DiodesZetex Surface Mount Hall Effect Sensor, SC-59, 3-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-2875
Mfr. Part No.:
AH337-WG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

4.2 V

Package Type

SC-59

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN