ACS710KLATR-12CB-T Allegro Microsystems, Unipolar Hall Effect Sensor, 16-Pin SOIC W
- RS Stock No.:
- 724-8732
- Mfr. Part No.:
- ACS710KLATR-12CB-T
- Brand:
- Allegro Microsystems
Stock information currently inaccessible
- RS Stock No.:
- 724-8732
- Mfr. Part No.:
- ACS710KLATR-12CB-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
