STMicroelectronics 2-Axis Surface Mount Gyroscope, PLGA, 28-Pin
- RS Stock No.:
- 717-3672
- Mfr. Part No.:
- LPR4150AL
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 717-3672
- Mfr. Part No.:
- LPR4150AL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Axis | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Package Type | PLGA | |
| Sensitivity | 0.167mV/°/s | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Axis 2 | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Package Type PLGA | ||
Sensitivity 0.167mV/°/s | ||
Pin Count 28 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- STMicroelectronics 9-Axis Surface Mount Accelerometer & Gyroscope CAN SPI 64-Pin
- Analog Devices 2-Axis Surface Mount Sensor 12-Pin
- STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6 V LGA16, 16-Pin
- InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope I2C 14-Pin
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5 V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5 V DSO, 8-Pin
- Allegro Microsystems 2 Axis Surface Hall Effect Sensor 4 V 24 V 5-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5 V DSO, 8-Pin
