Analog Devices 2-Axis Surface Mount Sensor, CLCC, 8-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-1832
Mfr. Part No.:
AD22285-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Number of Axis

2

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

CLCC

Sensitivity

28 35 (x) 57 75 (y)mV/g

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C