BD7411G-TR ROHM, Omnipolar Hall Effect Sensor, 5-Pin SSOP
- RS Stock No.:
- 700-4040
- Mfr. Part No.:
- BD7411G-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-4040
- Mfr. Part No.:
- BD7411G-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Package Type SSOP | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
