TCS11DLU(TE85L,F) Toshiba, Omnipolar Hall Effect Sensor UFV
- RS Stock No.:
- 695-5300
- Mfr. Part No.:
- TCS11DLU(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-5300
- Mfr. Part No.:
- TCS11DLU(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Package Type | UFV | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Package Type UFV | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
