Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
- RS Stock No.:
- 245-7368
- Mfr. Part No.:
- BMI270
- Brand:
- Bosch Sensortec
Stock information currently inaccessible
- RS Stock No.:
- 245-7368
- Mfr. Part No.:
- BMI270
- Brand:
- Bosch Sensortec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 6 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
The Bosch Sensortec BMI270 is a IMU combining accelerometer and gyroscope.The 6-axis sensor combines a 16-bit tri-axial gyroscope and a 16-bit tri-axial accelerometer feature.The ultra-low power BMI270 is an IMU optimized for wearables providing precise acceleration, angular rate measurement and intelligent on-chip motion-triggered interrupt features.
Accurate step counting in wrist-worn devices
Gesture, context and activity recognition
Supply voltage (VDD) is 1.7 v to 3.6 v
Current consumption- 685 μA at full ODR (aliasing-free)
Package Size - 2.5 x 3.0 x 0.8 mm³,14 pin LGA
Temperature range is -40 to +85°C
Gesture, context and activity recognition
Supply voltage (VDD) is 1.7 v to 3.6 v
Current consumption- 685 μA at full ODR (aliasing-free)
Package Size - 2.5 x 3.0 x 0.8 mm³,14 pin LGA
Temperature range is -40 to +85°C