Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V, I2C, SG-WFWLB-5-2, 5-Pin
- RS Stock No.:
- 233-3511
- Mfr. Part No.:
- TLV493DA2BWXTMA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3511
- Mfr. Part No.:
- TLV493DA2BWXTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Motion Sensor Module | |
| Product Type | Position Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 3.5V | |
| Package Type | SG-WFWLB-5-2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 5 | |
| Width | 930μm | |
| Standards/Approvals | No | |
| Height | 590μm | |
| Length | 1.13mm | |
| Series | TLV493DA2BWXTMA1 | |
| Supply Current | 3.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Motion Sensor Module | ||
Product Type Position Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 3.5V | ||
Package Type SG-WFWLB-5-2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 5 | ||
Width 930μm | ||
Standards/Approvals No | ||
Height 590μm | ||
Length 1.13mm | ||
Series TLV493DA2BWXTMA1 | ||
Supply Current 3.4mA | ||
Automotive Standard No | ||
The Infineon TLV493D is a magnetic 3D sensor that offers accurate three dimensional sensing with extremely low power consumption. Within its small WLB package the sensor provides direct measurement of the x-, y-, and z components of a magnetic field.
Component reduction due to 3D magnetic measurement principle
Small sensor form factor allows for very compact system designs
Wide application range addressable due to high flexibility
Related links
- Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V SG-WFWLB-5-2, 5-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V SSO, 3-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
