LEM Surface Mount Hall Effect Sensor, Blister, 16-Pin

Stock information currently inaccessible
RS Stock No.:
200-3781
Mfr. Part No.:
GO 20-SMS/SP3 KIT 5P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Transducer

Package Type

Blister

Pin Count

16

The LEM GO-SMS series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for drives and E-bikes.

Hall effect measuring principle
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs