LEM Surface Mount Hall Effect Sensor, Blister, 16-Pin

Stock information currently inaccessible
RS Stock No.:
200-3778
Mfr. Part No.:
GO 10-SMS KIT 5P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Transducer

Package Type

Blister

Pin Count

16

The LEM GO-SME series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for drives and E-bikes.

Hall effect measuring principle
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy