LEM Surface Mount Hall Effect Sensor, Blister, 8-Pin
- RS Stock No.:
- 200-3768
- Mfr. Part No.:
- GO 20-SME KIT 5P
- Brand:
- LEM
Stock information currently inaccessible
- RS Stock No.:
- 200-3768
- Mfr. Part No.:
- GO 20-SME KIT 5P
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Transducer | |
| Package Type | Blister | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Transducer | ||
Package Type Blister | ||
Pin Count 8 | ||
The LEM GO-SME series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for drives and E-bikes.
Hall effect measuring principle
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs
