Infineon Through Hole Hall Effect Sensor, TO92S, 3-Pin
- RS Stock No.:
- 193-9613
- Mfr. Part No.:
- TLV4961-1TB
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 193-9613
- Mfr. Part No.:
- TLV4961-1TB
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Maximum Operating Supply Voltage | 26 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | TO92S | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Maximum Operating Supply Voltage 26 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type TO92S | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
3.0 V to 26 V operating supply voltage
Low current consumption 1.6 mA
ESD protection 4 kV HBM
Operating from unregulated power supply
Output overcurrent & overtemperature protection
Active error compensation (chopping)
High stability of magnetic thresholds
Operating temperature range from -40 °C to 125 °C
Leaded package PG-TO92S
Target Applications:
Brushless DC motor, e.g. in dishwasher, washing machine, air-con compressor motors, or PC/home server cooling fans
Power closing in home automation, e.g. sun blind, garage door
Power tools and gardening equipment
Open/close detection, e.g. in white goods or home security systems
Low current consumption 1.6 mA
ESD protection 4 kV HBM
Operating from unregulated power supply
Output overcurrent & overtemperature protection
Active error compensation (chopping)
High stability of magnetic thresholds
Operating temperature range from -40 °C to 125 °C
Leaded package PG-TO92S
Target Applications:
Brushless DC motor, e.g. in dishwasher, washing machine, air-con compressor motors, or PC/home server cooling fans
Power closing in home automation, e.g. sun blind, garage door
Power tools and gardening equipment
Open/close detection, e.g. in white goods or home security systems
