Infineon Surface Mount Hall Effect Sensor, PG-DSO, 8-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-9609
Mfr. Part No.:
TLI5012B E1000
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Package Type

PG-DSO

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

RoHS Status: Not Applicable

COO (Country of Origin):
MY
The TLI5012B E1000 is an 360° angle sensor that detects the orientation of a magnetic field, achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements.
These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet).
Our TLI5012B E1000 is a pre-calibrated sensor, calibration parameters are stored in laser fuses.
At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters.
Further precision of the angle measurement over a wide temperature range and a long lifetime are improved with the internal auto calibration algorithm.
Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible.
The sensor configuration is stored in registers, which are accessible by the SSC interface.
Additionally the TLI5012B E1000 has Incremental Interface (IIF).

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy