Infineon Surface Mount Hall Effect Sensor, PG-SOT23, 3-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-9602
Mfr. Part No.:
TLI4961-1M
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

32 V

Minimum Operating Supply Voltage

3 V

Package Type

PG-SOT23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN
The TLI4961-1 is an integrated Hall effect designed specifically for highly accurate applications with superior supply voltage capability and temperature stability of the magnetic thresholds.

3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Leaded, non halogen-free package PG-SSO-3-2 (TLI4961-1L)
Small, halogen-free SMD package PG-SOT23-3-15 (TLI4961-1M)
Target Applications:
Index counting
Rotor position detection as in brushless DC motor commutation.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy